• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 3.754.0016 Floor nozzle

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 24.99
-24 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Large combi floor nozzle suitable for all smooth floors as well as for carpets

  • Can be used on any floor by simply switching over

Technical specifications

Product type

Floor nozzle

Content

1 pc(s)

Width

270 mm

Height

100 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947681 Lavor 3.754.0016 Floor nozzle

Warranty Terms

Warranty Terms 1947681 Lavor 3.754.0016 Floor nozzle

Description

Large combi floor nozzle suitable for all smooth floors as well as for carpets

Features:

Can be used on any floor by simply switching over
Suitable for all Lavor Aschesauger, Auto Clean, Freddy, Trenta or for all suction units with a pipe diameter of 35 mm
Diameter connection for floor brush 35 mm
Length: 280 mm

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)