• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor COMPACT WORKER PRO Wet/dry car vacuum cleaner 1000 W tool adaptor

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

COMPACT VACUUM CLEANER COMPACT WORKER PRO

  • W,
  • Collector volume=1.8 l

Technical specifications

W

Product type

Wet/dry car vacuum cleaner

Factory colour

Grey

Collector

1.8 l

Operating voltage

230V / 50 Hz

Power consumption (max.)

1000 W

Power supply (LOV)

via mains outlet

Features

tool adaptor

Vacuum technology

Wet/dry

Width

265 mm

Height

310 mm

Length

300 mm

Weight

3.5 kg

Dim

(L x W x H) 300 x 265 x 310 mm

Suction

1000 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375977 Lavor COMPACT WORKER PRO Wet/dry car vacuum cleaner 1000 W tool adaptor

Warranty Terms

Warranty Terms 3375977 Lavor COMPACT WORKER PRO Wet/dry car vacuum cleaner 1000 W tool adaptor

Description

The COMPACT WORKER PRO is a compact vacuum cleaner, which is perfectly suitable for the vehicle interior cleaning and the assembly use. Its extra flat design makes it easy to use and makes the device absolutely anti-tip. The accessories can be stowed away comfortably in the inside of the device under the housing. With the integrated plug socket the device is ideally suited to use of end devices like jigsaw or drill which can be switched on or off manually via the device. In addition, the COMPACT WORKER PRO has a sound-damped single-stage motor, WAS makes working with this device considerably pleasant.

This text is machine translated.

Scope of delivery

  • 1 x 1.5 m Flex hose
  • 1 x gap nozzle
  • 1 x Pad nozzle
  • 1 x adapter piece for power tools
  • 1 x dust pouch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)