• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LD Systems MIC BAG L Bag

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LD Systems LDMICBAGL Microphone Bag

  • 3mm Neoprene
  • Space for microphone, spare capsule or batteries
  • With soft fleece inner lining
  • Space for up to 2 microphones

Technical specifications

Product type

Bag

Factory colour

Black

Dim

(L x W) 300 mm x 100 mm

Weight

33 g

Length

300 mm

Width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594273 LD Systems MIC BAG L Bag

Description

The light universal bag offers an ideal protection as well as a practical storage for your microphones. Despite its compactness, it offers enough space for up to 2 microphones or their accessories such as microphone clamp, spare capsule or batteries. The case is made of durable and flexible neoprene manufactured and impresses with its simple and functional elegance. Is closed the case with a stable continuous zipper. The bag is suitable for all wireless microphones from the LD product family as well as for all popular wireless microphones.

This text is machine translated.

Features

  • Resistant Universal Microphone Bag made of 3mm Neoprene
  • Space for universal equipment, such microphone clamp, spare capsule or batteries
  • With soft fleece inner lining
  • Solid and continuous zip
  • Offers space for up to 2 microphones or for additional equipment.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)