• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leborgne 104104 Hatchet 1010 g Head weight 800 g

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hatchet

Weight

1010 g

Head weight

800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191246 Leborgne 104104 Hatchet 1010 g Head weight 800 g

Description

Décintroir, also known as a hammer-shaped and failure. Pick: Tip for removing plaster, cleaning joints and scraping between stones. Removal: Cutting to scratch off old coatings (facade worker) or start breaking the bricks (masonry). Steel with Hohem carbon content, hardened for longer life (hardness 52–58 HRC). Matte, epoxy, electrostatically applied and oven-baked color: Uniformity of the paint surface and resistance against impacts and surface abrasion. Glass-fiber reinforced Nertech-Tri-Material-grip: Unbreakable, insensitive to moisture, chemicals, UV-rays, not electrically conductive. Polypropylene cross-over for vibration absorption. Third injection of elastomer with anti-sweat relief for the handle.

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)