
LED Dell P2425H Professional EEC C (A - G) 60.5 cm (23.81 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, USB C® (USB 3.2 1st

Highlights & Details
Dell P2425H Professional LED
- Screen size 60.5 cm (23.81 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, VGA, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen);No base, Full HD, Kensington lock, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI (HDCP 1.4), DisplayPort 1.2 (HDCP 1.4), VGA, USB 3.2 Gen 1 upstream (type B), 3 x USB 3.2 Gen 1 downstream (type A), USB-C 3.2 Gen 1 downstream (up to 15 W)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.47 cm
- Screen size diagonal (inches)
23.81 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
92.53
- Factory colour
Black
Silver
- Interfaces
HDMI™
VGA
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
No base
Full HD
Kensington lock
VESA Mount 100 x 100 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
538.64 mm
- Height
3142.3 mm
- Depth
50.03 mm
- Weight
3.12 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(L x W x H) 600 cm x 538.64 mm x 3142.3 mm
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.81 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
11.7 W
- Standby consumption
0.3 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356596 LED Dell P2425H Professional EEC C (A - G) 60.5 cm (23.81 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, USB C® (USB 3.2 1st
Description
Improved Comfort View Plus function
This feature reduces harmful blue light emissions to less than 35% without color loss, so you can work comfortably all day long.
Refresh rate
The refresh rate of 100 Hz provides for less flickering, seamless scrolling and fluent movements.
Lively colors
Enjoy comprehensive color coverage with up to 16.7 MIO. Displayable colors of 99% sRGB.
Work with clear details
This monitor with ultra-thin screen offers a larger screen area.
Colour consistency
The in-plane switching technology (IPS) enables lively colors over wide viewing angles.
Contrast ratio of 1,500:1
Enjoy deeper black and lighter white tones.
Connectivity for more productivity
Connect your accessories via a variety of connections.
Comprehensive connectivity
Wide selection of ports for all your accessories.
Easily accessible USB ports
Including USB-C downstream for a power supply of up to 15 W.
Mounting compatibility
VESA-compatible accessories and sound board.
Improved Dell display manager
Better multitasking
Create order on the screen with EasyArrange for it and save your profile with EasyArrange Memory.
Smooth deployment
Manage your monitor fleet with automatic, comprehensive functions that are compatible with various tools.
Easy to adjust
Quickly access your favorite features through the menu launchers and hotkeys.
The future of the environment at a glance
Innovative design
This monitor has been carefully manufactured using environmentally friendly materials, including 85% recycled plastics, including PCR plastic and closed-loop plastic derived from IT equipment, 50% recycled steel, 100% recycled aluminum, and at least 20% recycled glass.
Environmentally friendly packaging
This monitor comes with less plastic in a carton of 100% renewable materials, which is also recyclable. Dell converts to a cushioning solution that is entirely made from fibers that are better for the environment.
Energy-saving
Using PowerNap mode in Dell Display Manager reduces power consumption by up to 14.8%.
Excellence in environmental standards
This monitor is ENERGY STAR® 8.0 certified, bears the TCO Certified Edge seal and is EPEAT Gold-registered with Climate+ mark. The Climate+ seal certifies that this monitor meets industry best practices for decarbonization.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































