• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light INROLED_70 10 W 945 lm 125 ° (L x W) 354 mm x 70 mm 1 pc(s)

1/2
Product type
Industrial LED indicator light
Power
10 W
Luminous flux (Φ)
945 lm
IP rating
IP67
IP69K
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK INROLED_70, 354mm, 125° ~10W, 220-240V AC - Eco, cascadable

  • High power LED chips for daylight white 5200-5700K
  • Universal angle of radiation 125° and color reproduction Ra >85
  • Masking: Microprism cover directly over LED chips or opal white cover
  • Protective tube housing: Depending on the version housing made of borosilicate glass, 4 mm thick or splinter-free protective tube made of polycarbonate
  • Hardly any heating, residual heat discharge through ribbed aluminum base
  • Very high degree of protection IP67/IP69K and life 60.000h > (L80/B10)
  • Connection voltage, depending on the version, 24V DC or 220-240V AC
  • Cable entry via cable gland (Wago clamp on the inside)
  • All variants can be linked electrically (cascadable)
  • INROLED_70 PC has an impact resistance of IK08
  • Attachment via standard Ø70 attachments or via optional mounting accessories
  • Manufactured in Germany

Technical specifications

  • Model: INROLED_70 with PC protective tube
  • Design: LED surface-mounted tubular lamp
  • Lamp: SMD LED
  • Luminous efficacy 145 lm/W
  • Light distribution: Direct
  • Connection of lamp: Cable entry, clamp inside
  • Color reproduction (Ra): > 85
  • Lamp life > 60,000 h
  • Material casing: Aluminum
  • Material cover: Polycarbonate, splinter-free
  • Diameter Ø 70 mm
  • Weight: 900 g
  • Risk group: Free group
  • Mounting accessories: Optional
  • Special feature: Cascadable
  • Fade-out: opal white
  • Operating device: Integrated
Product type

Industrial LED indicator light

Type

INROLED_70

LED features

splashproof

Min. operating voltage

220 V AC

Max. operating voltage

240 V AC

Operating voltage

220 - 240 V AC

10 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

945 lm

Radiation angle

125°

Connection

Clamp

Material

Aluminium

Polycarbonate (PC)

IP67

IP69K

Protection class

I

Min. temperature

-10 °C

Max. temperature

+40 °C

Length

354 mm

Width

70 mm

Dim

(L x W) 354 mm x 70 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383394 LED2WORK Industrial LED indicator light INROLED_70 10 W 945 lm 125 ° (L x W) 354 mm x 70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2383394 LED2WORK Industrial LED indicator light INROLED_70 10 W 945 lm 125 ° (L x W) 354 mm x 70 mm 1 pc(s)

Description

LED tubular lamp
INROLED_70
Linkable, universal, cost-optimized

Versatile: The proven pipe lamp INROLED_70 is available with a protective tube made of borosilicate glass (safety glass) and since the latest in a variant with opal white polycarbonate tube. The diameter of 70 mm gives the lamp a high light output. As a result, it can be used not only in classic applications such as machines and systems, but also in buildings or building technology. Their electrical linkability makes homogeneous and economical illumination of large areas possible.

Benefits:
High light output; flicker-free light without UV and IR content; flat and homogeneous light
Optimum suppression and light scattering through microprisms cover
Variant Safety glass: 4 mm thick borosilicate glass protects the electronics against water, dust and moisture
Polycarbonate variant: An opal white, splinter-free plastic tube guarantees the necessary safety and provides pleasant light
High degree of protection (IP67/IP69K)
Easy conversion and retrofitting
Lights can be linked electrically
Wide range of uses

Application areas:
Machinery and technical equipment
Home Systems
Underground car parks
Architecture

This text is machine translated.