1/2
Piece
Industrial LED indicator light
INROLED_70
waterproof
dimmable
24 V DC
12 W
5200 K
5700 K
1575 lm
125°
Clamp
Aluminium
Polycarbonate (PC)
IP67
IP69K
III
-10 °C
+45 °C
513 mm
70 mm
(L x W) 513 mm x 70 mm
n.rel.
yes
Datasheet 2383390 LED2WORK Industrial LED indicator light INROLED_70 12 W 1575 lm 125 ° 24 V DC (L x W) 513 mm x 70 mm Piece 1 pc(s)