• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_Element 37 W 5670 lm 100 ° 24 V DC (L x W x H) 1540 x 40 x 29 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
37 W
Luminous flux (Φ)
5670 lm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TUBELED_40 element DC, 1540 mm, 24V DC, cascadable

  • High-power LED chips for daylight white 5200-5700K - very brightRadiation angle 100° and good Ra >80 to very good color reproduction Ra >85Service life of LED > 50,000 to 60,000h (L80/B10)Versions with different connection options: 24V DC voltage, 24V DC and cascadable or 220-240V ACVersion DC: Direct supply voltage 24V DC and cascading via M12 connectors A-codedVersion AC: Fast, direct connection via M12 plug connector S-codedFade-out: Diffuser, sealed PMMA cover over LED chipsSealed against dust and water spray: IP54Heat dissipation via aluminum extruded profileCan be used in high ambient temperaturesMounting via separately available accessoriesMade in Germany

Technical specifications

  • Angle of radiation: 100°Note: Electrical transmission wiring up to max. 8 A DC at ta max. +30 °C (7 A DC at ta max. 40 TO +40 °CConnection light: M12 A-codedConnected load lamp 24 V DC ± 10%LED mounting lamp typeMounting accessories: OptionalSpecial feature: Cascadable, high temperature resistantOperating temperature -30... +70 °CGross weight 2400 gDimmable: Optionally via accessoriesFade-out: Diffuser, PMMAColour reproduction (Ra): > 85Manufactured in: GermanyWeight: 1840 gHeight [B] x width [C]: 29 mm x 40 mmLamp life > 60,000 hLamp power ~37 WLight output 145 lm/WLamp light current 5670 lmLength [A]: 1540 mmSMD LED lampLight distribution: DirectMaterial cover: PMMA, frostedMaterial housing: Aluminium, plastic end capsTUBELED_40 element DC, cascadableRisk group (DIN EN 62471): Free groupProtection class: IP54Protection class III
Product type

Industrial LED indicator light

Type

TUBELED_Element

Features

splashproof

LED features

dimmable

Operating voltage

24 V DC

Operating current

1580 mA

37 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

5670 lm

Radiation angle

100°

Connection

M12 plug

Material

Aluminium

IP54

Protection class

III

Min. temperature

-30 °C

Max. temperature

+70 °C

Length

1540 mm

Width

40 mm

Height

29 mm

Dim

(L x W x H) 1540 x 40 x 29 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861306 LED2WORK Industrial LED indicator light TUBELED_Element 37 W 5670 lm 100 ° 24 V DC (L x W x H) 1540 x 40 x 29 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861306 LED2WORK Industrial LED indicator light TUBELED_Element 37 W 5670 lm 100 ° 24 V DC (L x W x H) 1540 x 40 x 29 mm 1 pc(s)

Description

LED surface-mounted lampTUBELED_40 elementAs much as necessary, as little as possible ...... To turn LED lights into a good LED machine and industrial light. The application areas of the TUBELED_40 element are primarily "dry" machines and systems, without chip firing, as well as cooling and lubricants. Harder production environments are covered by the TUBELED_40 II, which also contributes a large part of the components to the TUBELED_40 element and thus makes the luminaire interesting for users, in which a higher degree of protection is not important. Apart from this, the TUBELED_40 element with the indicated protection class IP54 is well positioned and all WAS has needed a good LED machine lamp in order to be able to be used in most workplaces without any restrictions.Here are two more unbeatable advantages of the TUBELED_40 element: The LED machine lamp is cheap and the aluminum housing with black end caps and matte LED cover just looks good.Benefits:Bright and flicker-free lighting, without UV and IR-portionGenerous light exit surface and 100° surface lightSlim casing and different lengthsQuick and easy dismantling and retrofitting of machines and systemsTemperature-resistant and splash-proofAlso for high ambient temperaturesElectrically chained variants (cascadable)Application areas:Plastic processing: Injection molding machines, extruders, blow molding machinesMetal processing: Micro-precision machines, eroding machines, punch automationWood workingEquipment for assembly and packagingUsed at all places where narrow installation conditions prevail

This text is machine translated.