• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser EXH8 Headlamp Ex Zoning: 0, 20 180 lm 120 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 125.00
-33 %
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser headlamp EXH 8

  • Very comfy
  • Adjustable focus
  • High light duration (up to 40 hours)
  • Dust proof and water-proof (IP66)
  • Red Rear light for position marking

Technical specifications

  • IEC Ex certificate: IECEx BAS 18.0008
  • Gas Group: IIA, IIB and IIC
  • Temperature class gas: T4
  • Ex zone dust: 20
  • Dust Group: IIIA, IIIB, IIIC
  • Max. Surface temperature: 135°C
  • Color temperature [K]: 6000 to 8000
  • Color Rendering Index (CRI): 65.
Product type

Headlamp

Ex Zoning

0

20

Factory colour

Yellow

Black

Dim

(Ø) 41 mm

ATEX no.

II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da

LEDs

1

Operating voltage

1.5 V

Weight

345 g

Weight, information

incl. batteries

Light duration (high)

40 h

Light duration (low)

15 h

Bulb type

LED (monochrome)

Illumination range (high)

120 m

Illumination range (low)

65 m

Luminous flux (range)

100 lm - 199.9 lm

Luminous flux (high)

180 lm

Luminous flux (low)

50 lm

Material

PC

Plastic

(Ø)

41 mm

IP66

Power supply (LOV)

battery-powered

Temperature range

-20 to +40 °C

Waterproof

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1697737 Ledlenser EXH8 Headlamp Ex Zoning: 0, 20 180 lm 120 m

User & Safety Instructions

User & Safety Instructions 1697737 Ledlenser EXH8 Headlamp Ex Zoning: 0, 20 180 lm 120 m

Conformity certificate

Conformity certificate 1697737 Ledlenser EXH8 Headlamp Ex Zoning: 0, 20 180 lm 120 m

Warranty Terms

Warranty Terms 1697737 Ledlenser EXH8 Headlamp Ex Zoning: 0, 20 180 lm 120 m

Description

Those who want to keep the overview in critical situations and hands free needs, if the Ledlenser EXH 8 in the behind-the-head. Or the best is on the head: The headlamp by gas or dust prone environment offers in almost any maximum security against explosions and this at maximum wearing comfort. At the same time, it is the first head torch for the Ex zone 0/20 with patented 3 Advanced Focus System. It offers you tailor-made light for every application.

This text is machine translated.

Features

  • Power and Low Power Light function
  • Magnetic switch for a simple use with gloves and protective equipment
  • Rotary Switch
  • First ex-torch for Ex zone 0/20 with patented Advanced Focus System
  • Tail light
  • Front band is removable, elastic, washable and has a rubberised handset back.

Scope of delivery

  • Headlamp EXH 8
  • Battery Cartridge
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.97€ 185.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)