• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser P4R 503099 Torch rechargeable, battery-powered 200 lm 13 h

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Torch

Light duration (max.)

13 h

Power supply (LOV)

rechargeable

battery-powered

Factory colour

Black

Illumination range (high)

100 m

Technology

Li-ion

Light duration (high)

1.5 h

Light duration (low)

13 h

Light duration (medium)

3 h

Illumination range (low)

25 m

Illumination range (medium)

60 m

Luminous flux (high)

200 lm

Luminous flux (low)

25 lm

Luminous flux (medium)

100 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438569 Ledlenser P4R 503099 Torch rechargeable, battery-powered 200 lm 13 h

User & Safety Instructions

User & Safety Instructions 3438569 Ledlenser P4R 503099 Torch rechargeable, battery-powered 200 lm 13 h

Conformity certificate

Conformity certificate 3438569 Ledlenser P4R 503099 Torch rechargeable, battery-powered 200 lm 13 h

Warranty Terms

Warranty Terms 3438569 Ledlenser P4R 503099 Torch rechargeable, battery-powered 200 lm 13 h

Description

The Ledlenser P4R is a slim LED penlight torch with 300 lumens – Ideal for tradesmen, medical professionals or anyone who needs reliable light in confined spaces. With a length of only 15.5 cm and a weight of 57 g, it fits perfectly into any shirt or tool bag.

Whether it's diagnosis in the hospital, inspection in the workshop, or checking cables and engines, the P4R provides bright, focused light wherever you need it. The small design makes possible precise working even in difficult to reach areas.

The advanced focus technology provides continuous switching between flood and spot light – Ideal for detailed work, studies or fast visual inspections. The end cap switch allows intuitive one-handed operation.

The lamp is recharged in just 1.5 hours via USB-C and gives up to 13 hours runtime – Ideal for long use. Alternatively, it can be powered by an AAA battery (not included) – virtually in case of a power cut or while traveling.

The housing is made of 75% recycled aluminum, is IP54 certified against dust and water and can withstand falls from a height of up to 1 m easily – made for daily use in the workshop, clinic or field service.

With a 7-year product registration guarantee, the P4R is a durable, reliable companion – compact, robust and ready to use at any time.

This text is machine translated.

Scope of delivery

  • 1x all-round torch
  • 1 x batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)