
Highlights & Details
Ledlenser W7R work lamp
- Premium flexible work light with two light sources for wide illumination and UV light (365 nm) for leak detection or document testing
- Continuously adjustable color temperature for different application scenarios
- Fold-out (180°) and rotating (270°) lamp head for illuminating narrow work areas
- Flexible attachment by pedestal, magnet and foldable metal hook
- Efficient Li-ion battery, rechargeable via USB-C; battery replacement possible via Ledlenser service
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Work light
- Bulb type
LED (monochrome)
- Light duration (max.)
5 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Weight
180 g
- Dim
(L x W x H) 143 x 250 x 100 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
Rechargeable battery
- Operating voltage
3.7 V
- Luminous flux (high)
600 lm
- Luminous flux (low)
220 lm
- Material
Plastic
- Width
250 mm
- Height
100 mm
- Length
143 mm
IP54
- Depth
100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886471 Ledlenser W7R Work 502737 LED (monochrome) Work light rechargeable 600 lm 5 h 180 g
Warranty Terms
Warranty Terms 2886471 Ledlenser W7R Work 502737 LED (monochrome) Work light rechargeable 600 lm 5 h 180 g
Description
This text is machine translated.
Features
- 2 light sources, LED configuration: 1 x COB LED (flood), 1 x UV light (365nm)
- 180° fold-out and 270° rotating lamp head∙ Battery level indicator
- Battery status indication
- Mounting magnet
- Charging via USB C.
- The typical Ledlenser-light image provides the necessary precision and can be adjusted continuously between neutral white and cold-white light
- The work lamp has two light sources: A flicker-free working light for wide-area illumination with continuously adjustable color temperature depending upon the application scenario, as well as an additional UV light (365nm) at the front of the lamp head for leak detection or inspection of documents
- The lamp head can be folded out by 180° and rotated by 270° and even achieves narrow working areas
- The high-performance battery of the W7R Work can be recharged via USB-C® and can be replaced by Ledlenser customer service
- Other useful features are the rugged plastic housing with high-grip cut-off surface; the numerous, flexible mounting options by pedestal, magnet and folding metal hooks; the battery status indicator as well as the practical transport lock against accidental switch-on
- Dimension: 143 x 45 x 31 mm
- Weight with rechargeable battery 180 g
- Housing material: Plastic (PC)
- Black enclosure
- Light output of working light 600 lm, 220 lm
- Up to 5 hours of light duration in power-saving mode
- Colour temperature 4000 to 7500 K
- Colour rendering index (CRI): 80
- Wavelength, UV light: 365 nm
- Removable integrated 18650 series Li-Ion battery (3.7 V, 2500 mAh, 9.25 Wh)
- Charging time 210 min
- High chemical resistance to: Engine oil, hydraulic oil, diesel, coolant, brake fluid, Alcohol
- 07 grade shock resistance
- Operating temperature range from -20 to +40°C.
- IP54 protection rating
Scope of delivery
- Lamp including rechargeable battery
- USB charging cable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 99.98*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































