• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Battery UVC LED Desinfection Box UV light sterilizer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable sterilization unit, rechargeable via USB

  • Reliable, chemical-free sterilization with LED UV-C technology
  • Can also be used on the way through strong rechargeable battery, which can be charged via USB-cable

Our service for you

Technical specifications

  • Housing material: Acrylonitrile butadiene stirene copolymer (ABS)
Product type

UV light sterilizer

Operating voltage

5 V

Cable length

1 m

Width

126 mm

Height

63 mm

Length

219 mm

Dim

(L x W x H) 219 x 126 x 63 mm

Weight

450 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305291 LEDVANCE Battery UVC LED Desinfection Box UV light sterilizer

User & Safety Instructions

User & Safety Instructions 2305291 LEDVANCE Battery UVC LED Desinfection Box UV light sterilizer

Description

Portable sterilization unit, rechargeable via USB. Product characteristics: Two types of disinfection – for smooth and porous surfaces. Safety for skin and eyes by automatic switch-off when opening the box. Robust, non-slip and washable housing. Product advantages: Reliable, chemical-free sterilization with LED UV-C technology. Can also be used on the way through strong rechargeable battery, which can be charged via USB-cable. Application areas: Indoor applications.

This text is machine translated.

Features

  • Two types of disinfection – for smooth and for porous surfaces
  • Safety for skin and eyes by automatic switch-off when opening the box
  • Robust, non-slip and washable casing
  • built-in Li-ion battery
  • Charging time via USB 1 h
  • Protection class III
  • Protection class IP20

Scope of delivery

  • Disinfection box (incl. battery)
  • User manual.