• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE TRACKLIGHT SPOT D95 55W High voltage mounting rail light 3-phase Built-in LED 55 W LED (monochrome) White (matt

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Track LED rail light

  • Power= 55 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

3-phase

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

55 W

55 W

3000 K

Colour

Warm white

4000 lm

Total luminous flux

4000 lm

Light features

Pivoted

Swivelling

Rotation range (max.)

350°

Swivel range (max.)

90°

Radiation angle

24°

IP20

Protection class

II

Factory colour

White (matt)

Material

Aluminium (die-cast)

Weight

1.52 kg

Dim

(Ø x H) 9.5 cm x 29.7 cm

n.rel.

Height

29.7 cm

(Ø)

9.5 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2100805 LEDVANCE TRACKLIGHT SPOT D95 55W High voltage mounting rail light 3-phase Built-in LED 55 W LED (monochrome) White (matt

User & Safety Instructions

User & Safety Instructions 2100805 LEDVANCE TRACKLIGHT SPOT D95 55W High voltage mounting rail light 3-phase Built-in LED 55 W LED (monochrome) White (matt

Warranty Terms

Warranty Terms 2100805 LEDVANCE TRACKLIGHT SPOT D95 55W High voltage mounting rail light 3-phase Built-in LED 55 W LED (monochrome) White (matt

Description

Included 3-phase adapter compatible with common bus bars (STAFF, NORLUX, GLOBAL, NUCO, NORDIC). Direct replacement for lamps using HID lamps


This text is machine translated.

Features

  • Reflector can be easily replaced thanks to bayonet lock and rubber suction

Scope of delivery

  • LED-rail lamp
  • User manual.