• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 031823 Legrand 031823 Cable tie 140 mm 3.5 mm Ecru 1000 pc(s)

Product type
Cable tie
Content
1000 pc(s)
Cable tie length
140 mm
Cable tie width
3.5 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1.3 mm
Product type

Cable tie

Content

1000 pc(s)

Factory colour

Ecru

Cable tie length

140 mm

Cable tie width

3.5 mm

Max. temperature

+75 °C

Min. temperature

-15 °C

Material

Plastic

Max. bundle diameter

33  mm

Manufacturer part #

031823

Minimum holding force

130  N

Type

Legrand 031823

Documents & Downloads

Datasheet

Datasheet 2155040 Legrand 031823 Legrand 031823 Cable tie 140 mm 3.5 mm Ecru 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2155040 Legrand 031823 Legrand 031823 Cable tie 140 mm 3.5 mm Ecru 1000 pc(s)

Description

Legrand Cable binder Colring, colorless, internally toothed, 3.5 x 140 mm (width x length), according to EN 62275, for bundling or fastening cables, wires, single wires or hoses.

This text is machine translated.