• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 032019 Legrand 032019 Cable tie 280 mm 3.5 mm Black 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
280 mm
Cable tie width
3.5 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1.5 mm
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

280 mm

Cable tie width

3.5 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Material

Plastic

Max. bundle diameter

77  mm

Manufacturer part #

032019

Minimum holding force

130  N

Type

Legrand 032019

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152592 Legrand 032019 Legrand 032019 Cable tie 280 mm 3.5 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2152592 Legrand 032019 Legrand 032019 Cable tie 280 mm 3.5 mm Black 100 pc(s)

Description

Legrand Cable tie Colring, black, internally toothed, 3.5 x 280 mm (width x length), UV-resistant, for bundling or fixing cables, wires, single wires or hoses.

This text is machine translated.