• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 419169 Circuit breaker 3-pin 16 A 230 V AC, 400 V AC

Product type
Circuit breaker
Release characteristics
B
Nominal current - rounded value
16 A
Nominal current
16 A
Content
4 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 12.00 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Circuit breaker

Release characteristics

B

Nominal current - rounded value

16 A

Nominal current

16 A

Content

4 pc(s)

Nominal voltage

230 V AC

400 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588029 Legrand 419169 Circuit breaker 3-pin 16 A 230 V AC, 400 V AC

Description

Legrand circuit breaker RX3 according to EN 60898-1, VDE 0641-11, EN 60947-2, 3-pin, B-characteristic, Rated current in 16 A, rated breaking capacity ICN 6 kA in accordance with EN 60898-1, rated voltage UN 400 VAC, rated frequency 50/60 Hz, energy limitation class 3, mounting on top hat profile rail EN 60715 by a snap-on quick fastening, clear information on the front of each device, clear switching position indicator red/green on the shift lever, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Circuit breakers with B characteristics are primarily intended for line protection in light and socket circuits.

This text is machine translated.