• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 419172 Circuit breaker 3-pin 32 A 230 V AC, 400 V AC

Product type
Circuit breaker
Release characteristics
B
Nominal current - rounded value
32 A
Nominal current
32 A
Content
4 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Release characteristics

B

Nominal current - rounded value

32 A

Nominal current

32 A

Content

4 pc(s)

Nominal voltage

230 V AC

400 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588030 Legrand 419172 Circuit breaker 3-pin 32 A 230 V AC, 400 V AC

Description

Legrand circuit breaker RX3 according to EN 60898-1, VDE 0641-11, EN 60947-2, 3-pin, B-characteristic, Rated current in 32 A, rated breaking capacity ICN 6 kA in accordance with EN 60898-1, rated voltage UN 400 VAC, rated frequency 50/60 Hz, energy limitation class 3, mounting on top hat profile rail EN 60715 by a snap-on quick fastening, clear information on the front of each device, clear switching position indicator red/green on the shift lever, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Circuit breakers with B characteristics are primarily intended for line protection in light and socket circuits.

This text is machine translated.