• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Axolute Aluminium HA4826XC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


LEGRAND/BTicino frame 3M+3M HA4826XC

Switch type function

Bracket

Product type

Faceplate

Type series

Axolute

Factory colour

Aluminium

Content

1 pc(s)

Similar RAL

7035

Material

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151185 Legrand Bracket Axolute Aluminium HA4826XC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151185 Legrand Bracket Axolute Aluminium HA4826XC 1 pc(s)

Description

3 + 3 modules, color: Aluminum, brushed

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.