• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Axolute Grey HA4806HC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand HA4806HC Axolute Frame 6-Mod Gr

Switch type function

Bracket

Product type

Faceplate

Type series

Axolute

Factory colour

Grey

IP20

Content

1 pc(s)

Similar RAL

9006

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2152461 Legrand Bracket Axolute Grey HA4806HC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152461 Legrand Bracket Axolute Grey HA4806HC 1 pc(s)

Description

Cover frame 6-modular, for horizontal mounting, color: Gray aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.