• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Valena Life/Allure White 754002 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 6.99
-31 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 157 mm
  • Height: 86 mm
  • Depth: 10 mm
Type


Legrand 754002 Vlife 2fach frame UW

Switch type function

Bracket

Product type

Faceplate

Type series

Valena Life/Allure

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9003

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154090 Legrand Bracket Valena Life/Allure White 754002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154090 Legrand Bracket Valena Life/Allure White 754002 1 pc(s)

Description

Valena Life 2-way cover frame made of halogen-free thermoplastic for horizontal and vertical mounting, for snapping onto Valena inserts, color: ultra white

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.52€ 40.22*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.