• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Chime Living&Light Anthracite L4351/12 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
Type


LEGRAND/BTicino bell 12V L4351/12

Switch type function

Chime

Product type

Chime

Type series

Living&Light

Factory colour

Anthracite

Nominal voltage

12 V

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2155567 Legrand Chime Living&Light Anthracite L4351/12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155567 Legrand Chime Living&Light Anthracite L4351/12 1 pc(s)

Description

Bell 12V a.c. 5VA 80 dB, color: anthracite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.