
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Legrand, Plexo NEW Wet Room Surface-mounted 1-way Changeover switch
- 250 V/10 A.
- Protection class IP55 - IK07
- Colour: anthracite
Technical specifications
- Type
Legrand, Plexo NEW Wet Room Surface-mounted 1-way Changeover switch
- Switch type function
Surface-mount
Toggle switch
- Product type
Wet room switch product range
- Switch type component
Complete
- Type series
Plexo
- Factory colour
Grey
- Nominal voltage
250 V
- Nominal current
10 A
IP55
IK08
- Temperature range
-10 - +40 °C
- Content
1 pc(s)
- Material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322708 Legrand Complete Surface-mount, Toggle switch Plexo Grey 069761L 1 pc(s)
Description
Plextor New surface-mounted damp room toggle switch 10 AX, plug terminals (SL), IP 55, IK 08, in the color: Anthracite
This text is machine translated.
This text is machine translated.
Features
- VERSATILE APPLICATION: The simply designed Plexo moisture-proof surface-mounted switch is perfect for effortless and stylish installation in your basement, outdoor area, your garage or other damp rooms of your house.
- SYSTEM STRUCTURE: The system structure consists of basic body, insert, membrane, housing, cover and wall compensation. These components can be combined to suit your needs and allow you to build flexibly and individually according to your needs.
- FLEXIBLE ALIGNMENT: By unlatching, turning and attaching the cover, you can easily switch between horizontal and vertical mounting in your Plextor application with the same surface or flush mounted housing.
- REMOVABLE INSERT: The removable insert enables a particularly easy installation. Before engaging the insert, the cabling can be carried out separately from the base plate without any problem.
- CONVENIENT WIRING: The low depth of the base plate allows convenient wiring without separating the insert from the base. Because of the generous wiring space there is sufficient space for cabling and installation.
- MOUNTING: The same rotating screws make the installation easier. The insert can be removed by pressing on the side, WAS offers additional flexibility. The cross-shape on the rear side of the box also provides for a reinforced bearing surface.
- Plaster balancing: Thanks to the plaster compensation seal, you can attach without gaps. The seal provides for a clean installation and compensates for deformations and unevenness at the mounting surfaces without any problem.
- RELIABLE SEAL: In order to achieve an optimum seal, the rear cable inlet, the mounting holes and the diaphragm on the side are provided with a seal and thus provide for an optimum weather and weather resistance.
- HIGH DEGREE OF PROTECTION: Thanks to the high degree of protection IP55 - IK07, the switch is dust and dirt-proof as well as water-jet resistant from any angle. The switch is also equipped with complete protection against accidental contact.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























