• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover Living&Light Anthracite L4204 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width 22 mm
  • Height: 44 mm
  • Depth: 6 mm
  • Fastening method: Screw
Type


LEGRAND/BTicino L4204 central panel

Switch type function

Cover

Product type

Cover

Type series

Living&Light

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2155837 Legrand Cover Living&Light Anthracite L4204 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155837 Legrand Cover Living&Light Anthracite L4204 1 pc(s)

Description

Central plate for standard antenna sockets, 2-hole, color: anthracite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.