• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover Living&Light Grey NT4207 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width: 22 mm
  • Height: 44 mm
  • Depth: 6 mm
  • Fastening method: Screw
Type


LEGRAND/BTicino NT4207 central panel

Switch type function

Cover

Product type

Cover

Type series

Living&Light

Factory colour

Grey

Content

1 pc(s)

Similar RAL

9006

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153374 Legrand Cover Living&Light Grey NT4207 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153374 Legrand Cover Living&Light Grey NT4207 1 pc(s)

Description

Central plate for standard antenna sockets, 3-hole, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.