• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover Mosaic Stainless steel 069126 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 120 mm
  • Height: 138 mm
Type


Legrand 069126 Celiane Abd. Touch 3.5" S

Switch type function

Cover

Product type

Cover

Type series

Mosaic

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Material

Steel

Documents & Downloads

Datasheet

Datasheet 2153902 Legrand Cover Mosaic Stainless steel 069126 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153902 Legrand Cover Mosaic Stainless steel 069126 1 pc(s)

Description

Steel cover frame for MyHome touch screen 3.5" (8.9 cm) in steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.