• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover Mosaic White 078880 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 90 mm
  • Height: 93 mm
  • Depth: 18 mm
Type


LEGRAND FR MEMBRANE IP44 078880

Switch type function

Cover

Product type

Cover

Type series

Mosaic

Factory colour

White

IP44

Content

1 pc(s)

Similar RAL

9003

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153147 Legrand Cover Mosaic White 078880 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153147 Legrand Cover Mosaic White 078880 1 pc(s)

Description

IP44 with hinged lid and transparent membrane for activating switches, not suitable for surface-mounted housing, antibacterial. Colour: white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.