• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Dimmer Living&Light Silver NT4402N 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width 22 mm
  • Height: 62 mm
  • Depth: 47 mm
  • Fastening method: Claw attachment
Type


LEGRAND NT4402N BTicino Rotary DIMM. 500W R

Switch type function

Dimmer

Product type

Dimmer

Type series

Living&Light

Factory colour

Silver

Content

1 pc(s)

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2154045 Legrand Dimmer Living&Light Silver NT4402N 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154045 Legrand Dimmer Living&Light Silver NT4402N 1 pc(s)

Description

Rotary dimmer for incandescent and high-voltage halogen lamps 500 W cylindrical fuse 1-modular, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.