• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Dimmer Living&Light Silver NT4408N 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width 44 mm
  • Height: 43 mm
  • Depth: 47 mm
  • Fastening method: Claw attachment
Type


LEGRAND NT4408N BTicino probe. 600VA

Switch type function

Dimmer

Product type

Dimmer

Type series

Living&Light

Factory colour

Silver

IP40

Content

1 pc(s)

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152401 Legrand Dimmer Living&Light Silver NT4408N 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152401 Legrand Dimmer Living&Light Silver NT4408N 1 pc(s)

Description

Touch dimmer phase control for glow and HV halogen lamps as well as LV halogen lamps with conventional (iron core) transformer 600VA electronic fuse 2-modular, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.