• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Frame Seano 765183 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 765183 SEANO+3-gang frame in color design Ultra white

Product type

Faceplate

Switch type component

Frame

Type series

Seano

Dim

(W x H) 228 mm x 86 mm

Content

5 pc(s)

Material

Thermoplastic

Height

86 mm

Width

228 mm

Documents & Downloads

Datasheet

Datasheet 3360116 Legrand Frame Seano 765183 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3360116 Legrand Frame Seano 765183 5 pc(s)

Description

SEANO+ 3-way frame for horizontal and vertical mounting, dimensions: 86 x 228 mm, color design: Ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.