• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Frame Seano 765194 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 765194 SEANO+4-gang frame with real material surface in the

Product type

Faceplate

Switch type component

Frame

Type series

Seano

Dim

(W x H) 300 mm x 86 mm

Content

1 pc(s)

Material

Thermoplastic

Height

86 mm

Width

300 mm

Documents & Downloads

Datasheet

Datasheet 3360180 Legrand Frame Seano 765194 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3360180 Legrand Frame Seano 765194 1 pc(s)

Description

SEANO+ 4-way frame with real material surface for horizontal and vertical mounting, dimensions: 86 x 300 mm, color design: Carbon

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.