• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 035090 Mounting plate (L x W) 212 mm x 154 mm Steel 1 pc(s)

Product type
Mounting plate
Length
212 mm
Width
154 mm
Material
Steel
Dim
(L x W) 212 mm x 154 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Galvanised surface
Product type

Mounting plate

Length

212 mm

Width

154 mm

Dim

(L x W) 212 mm x 154 mm

Material

Steel

Content

1 pc(s)

Type

Legrand 035090

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155234 Legrand Legrand 035090 Mounting plate (L x W) 212 mm x 154 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155234 Legrand Legrand 035090 Mounting plate (L x W) 212 mm x 154 mm Steel 1 pc(s)

Description

Legrand mounting plate, full plate, dimensions: 220 x 170 (height x width in mm), material: Sheet steel, for plastic housing order no. 092122.

This text is machine translated.