• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 036007 Mounting plate (L x W) 300 mm x 200 mm Steel 1 pc(s)

Product type
Mounting plate
Length
300 mm
Width
200 mm
Material
Steel
Dim
(L x W) 300 mm x 200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Galvanised surface
Product type

Mounting plate

Length

300 mm

Width

200 mm

Dim

(L x W) 300 mm x 200 mm

Material

Steel

Content

1 pc(s)

Type

Legrand 036007

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156634 Legrand Legrand 036007 Mounting plate (L x W) 300 mm x 200 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156634 Legrand Legrand 036007 Mounting plate (L x W) 300 mm x 200 mm Steel 1 pc(s)

Description

Legrand Mounting plate Lina 25, slotted hole plate, dimensions 300 x 200 (height x width in mm), material: Sheet steel, slotted hole: 10.9 x 25.9 (H x W in mm)

This text is machine translated.