• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 412557 Remote switch 4 breakers 230 V 63 A 1 pc(s)

Product type
Remote switch
No. of pins
4-pin
Nominal voltage
230 V
Current load
63 A
Type
Legrand 412557
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Incandescent lamp load 8000 W
  • Number of division units: 3
  • Max. Fluorescent lamp load 4700 VA
  • Rated actuation voltage 195 V-253 V.
  • Rated operating current 63 A.
Product type

Remote switch

Type

Legrand 412557

No. of pins

4-pin

Contact type

4 breakers

Auxiliary contact type

4 breakers

Nominal voltage

230 V

Control voltage (min.)

195 V AC

Control voltage (max.)

253 V AC

Control voltage range

195 - 253 V AC

Switching voltage (max.)

400 V AC

Max. switching capacity

8000 W

Permanent current (max.)

63 A

Current load

63 A

Mounting type

DIN rail

IP2X

Depth

44 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152452 Legrand Legrand 412557 Remote switch 4 breakers 230 V 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152452 Legrand Legrand 412557 Remote switch 4 breakers 230 V 63 A 1 pc(s)

Description

Legrand Installation contactor CX3, coil voltage 230 V AC, 4-pole, design: 4 NC contacts, rated operating current IE 63 A/ 400 V AC, with manual switch. According to EN 61095, usage category AC-1/AC-7a and AC-3/AC-7b, installation protection for switching of loads such as lamp groups, motors and heaters, with labeling window, with switching status display, fixing on top hat profile rail EN 60715 by snap-lock quick mounting, attachment of auxiliary switches possible.

This text is machine translated.