• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Motion detector Valena Life/Allure Beige 752274 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of outlets: 3
Type


Legrand 752274 Vlife Step lighting M

Switch type function

Motion detector

Product type

Motion detector

Type series

Valena Life/Allure

Factory colour

Beige

Nominal voltage

240 V

IP41

Content

1 pc(s)

Similar RAL

1013

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152508 Legrand Motion detector Valena Life/Allure Beige 752274 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152508 Legrand Motion detector Valena Life/Allure Beige 752274 1 pc(s)

Description

Valena Life stage lighting with motion detector
for illuminating obstacles and uneven surfaces.
With integrated motion detector
and audible signal that can be switched off.
-Capturing range: 180°
-Detection range: 6 m max.
-Brightness threshold: 2.5 lux fix
-Off delay: 30 sec. fix
-Mounting height: 30 cm to 1.2 meters
-Frontal illumination: 1 -2 m (depending on
mounting height)
-Lamp LED: 1.3 W
-Screw terminal connection: L and N. Color: Almond white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.