• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Motion detector Valena Life/Allure Ecru 752065 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
Type


Legrand 752065 One. Green Switch 2Leite

Switch type function

Motion detector

Product type

Motion detector

Type series

Valena Life/Allure

Factory colour

Ecru

Nominal voltage

230 V

IP20

Content

1 pc(s)

Similar RAL

7370

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2153908 Legrand Motion detector Valena Life/Allure Ecru 752065 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153908 Legrand Motion detector Valena Life/Allure Ecru 752065 1 pc(s)

Description

Valena INMATIC, energy-saving switch (SL)
function and installation basically like
a conventional changeover switch. However
, if the integrated IRDetector detects
no movement for 10 minutes, the light
is switched off automatically.
Coverage: 160° Detection range
8 m.
Compatible with all illuminants (mixed loads
allowed)
-glow and 230 V HV halogen lamps: 12 -150 W
-NVhalogen lamps with electronic or
conventional transformer: 12 -150 VA
-LED or compact fluorescent lamps: 8 -30 W
(or 650 mA)
ideal for rooms where the switching off
of the lighting is forgotten (e.g. Children's room,
storage room, etc.)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.