• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Living&Light Anthracite L4038R 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width: 22 mm
  • Height: 44 mm
  • Depth: 39 mm
  • Number of poles: 1
  • Fastening method: Snap into place
Type


LEGRAND/BTicino feeler red L4038R

Switch type function

Switch

Product type

Switch

Type series

Living&Light

Factory colour

Anthracite

Nominal voltage

250 V

Nominal current

10 A

IP20

Content

1 pc(s)

Similar RAL

7016

Material

PVC

Switch contact

SPST-NO

Documents & Downloads

Datasheet

Datasheet 2155565 Legrand Switch Living&Light Anthracite L4038R 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155565 Legrand Switch Living&Light Anthracite L4038R 1 pc(s)

Description

Pushbutton with red light signal, 1-pole normally open contact, illuminated with lamps Art. 11250L, 11251L or 11252L, color: anthracite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.