• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Living&Light White LN4040 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width 44 mm
  • Height: 44 mm
  • Depth: 40 mm
  • Number of poles: 1
  • Fastening method: Snap into place
Type


LEGRAND LN4040 BTicino button with name

Switch type function

Switch

Product type

Switch

Type series

Living&Light

Factory colour

White

Nominal voltage

250 V

Nominal current

10 A

IP20

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Switch contact

1 NOC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157030 Legrand Switch Living&Light White LN4040 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2157030 Legrand Switch Living&Light White LN4040 1 pc(s)

Description

Floor-call grid with illuminated nameplate, illuminated with lamp type. 11250L, 11250V, 11251L OR 11252L

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.