• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Valena Life/Allure Beige 752240 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw terminal
  • Mounting type: Flush-mounted
  • Fastening method: Claw/screw fastening
Type


Legrand 752240 Vlife Technical Alarm Relay

Switch type function

Switch

Product type

Switch

Type series

Valena Life/Allure

Factory colour

Beige

Nominal voltage

250 V

Nominal current

6 A

IP20

Content

1 pc(s)

Similar RAL

1013

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2153303 Legrand Switch Valena Life/Allure Beige 752240 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153303 Legrand Switch Valena Life/Allure Beige 752240 1 pc(s)

Description

Valena Life control unit for technical alarm
is
connected to the gas or water detectors by means of a control cable. In case of detection,
the respective supply line can
be closed with the change-over contact (6 A). Can

be used with detectors and power supply in combination mounting.
Power supply: 12 V~, see order no. 772x39. Color: Almond white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.