• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Temperature controller Living&Light Silver NT4442 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width 44 mm
  • Height: 48 mm
  • Depth: 47 mm
Type


LEGRAND/BTicino Thermostat 230V NT4442

Switch type function

Temperature controller

Product type

Temperature controller

Type series

Living&Light

Factory colour

Silver

Nominal voltage

230 V

Nominal current

2 A

Content

1 pc(s)

Switch contact

SPST-NO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151783 Legrand Temperature controller Living&Light Silver NT4442 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151783 Legrand Temperature controller Living&Light Silver NT4442 1 pc(s)

Description

Electronic room thermostat with front-side switch for heating/air conditioning, temperature range 530 °C, normally open contact 2A/250 V a.c., power supply 230V a.c., color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.