• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Temperature controller Living&Light Silver NT4451 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width 65 mm
  • Height: 48 mm
  • Depth: 47 mm
Type


LEGRAND/BTicino Chronothermostat NT4451

Switch type function

Temperature controller

Product type

Temperature controller

Type series

Living&Light

Factory colour

Silver

Nominal voltage

3 V

Nominal current

5 A

Content

1 pc(s)

Switch contact

SPDT-CO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152922 Legrand Temperature controller Living&Light Silver NT4451 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152922 Legrand Temperature controller Living&Light Silver NT4451 1 pc(s)

Description

Chronothermostat with day/week program as well as backlit display, 7 programs, power supply battery 2x 1.5 V, connection for external temperature sensor Art. 3457, changeover contact 1A/250 V a.c., 3-modular, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.