• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Toggle switch Valena Life/Allure White 752121 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Depth: 41 mm
  • Fastening method: Claw/screw fastening
Type


Legrand 752121 Vlife Multifunction 2F UW

Switch type function

Toggle switch

Product type

Toggle switch

Type series

Valena Life/Allure

Factory colour

White

Nominal voltage

250 V

Nominal current

10 A

Switching capacity (light tubes)

10 A

IP20

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2153295 Legrand Toggle switch Valena Life/Allure White 752121 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153295 Legrand Toggle switch Valena Life/Allure White 752121 1 pc(s)

Description

Valena Life multi-function switch/button -250 V~
Possible functions: Toggle switch or
button, double-change switch or button as well
as toggle switch/button combination.
Supplied with a single rocker and 2 individual
series rockers in the function double change button. Colour: Ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.