• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand USB port Valena Life/Allure White 754965 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand Legrand 754965 USB-voltage vers

Switch type function

USB port

Product type

USB port

Type series

Valena Life/Allure

Factory colour

White

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2155734 Legrand USB port Valena Life/Allure White 754965 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155734 Legrand USB port Valena Life/Allure White 754965 1 pc(s)

Description

2fach USB charging sockets 1xTyp C and 1xTyp A, USBCplug, can be plugged in on both sides, e.g. for charging smartphones, MP3/MP4Player and tablets. Output voltage 5 V with maximum charging current of type C 3000 mA in one device or 1500 mA per output with simultaneous charging of 2 devices; screw terminal connection: 230 V~, 15W, consumption in standby mode 0.075W, supplied with cover, charging cable not included. Colour: Ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.