• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand USB port Valena Life/Allure White 755345 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand Legrand 755345 USB voltage supply

Switch type function

USB port

Product type

USB port

Type series

Valena Life/Allure

Factory colour

White

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2155133 Legrand USB port Valena Life/Allure White 755345 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155133 Legrand USB port Valena Life/Allure White 755345 1 pc(s)

Description

2fach USB charging sockets type C, USBCplug, can be plugged in on both sides, e.g. for charging smartphones, MP3/MP4Player and tablets. Output voltage 5 V with a maximum charging current of 3000 mA for one device or 1500 mA for each output with simultaneous charging of 2 devices; screw terminal connection: 230 V~, 15W, consumption in standby mode 0.075W, supplied with cover, charging cable not included. Colour: Ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.