• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 54260095 Universal All-purpose scissors Right-handed, Left-handed 165 mm, 185 mm, 205 mm Black

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose scissors

Length

165 mm

185 mm

205 mm

Range of use

Universal

Grip area type

Coarse

Tip shape

Round

Handle colour

Black

Shape

ergonomic

Factory colour

Stainless steel

Black

Content

3 pc(s)

Blade material

Stainless steel

Handle material

ABS

Handedness

Right-handed

Left-handed

Stainless

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339676 Leitz 54260095 Universal All-purpose scissors Right-handed, Left-handed 165 mm, 185 mm, 205 mm Black

Warranty Terms

Warranty Terms 3339676 Leitz 54260095 Universal All-purpose scissors Right-handed, Left-handed 165 mm, 185 mm, 205 mm Black

Description

Blade length 80/85/105

This text is machine translated.

Features

  • Stainless steel scissors for all standard paper cutting tasks
  • An essential accessory for any drawer in the office or at home
  • With ergonomic handle for easy handling
  • Suitable for right-handed and left-handed users
  • 3 scissors in different sizes: 165/185/200 mm
  • 5 year guarantee.
  • Plastic free packaging, hanging card made of cardboard

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)