• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Belt holster Desk Sharing Suitable for up to: 40,6 cm (16") Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz 67230089 storage box Rectangular material Grey

  • Bag
  • Rectangular
  • Material: Cloth
  • Handle(s) Cover included
  • Stackable
  • Grey

Technical specifications

  • Product type: Storage bag
Product type

Belt holster

Suitable for

40,6 cm (16")

Width

200 mm

Height

260 mm

Depth

465 mm

Material

Fabric

Weight

1.51 kg

Factory colour

Grey

Dim

(W x H x D) 200 x 260 x 465 mm

UKCA

not relevant

Lid included

yes

Number of compartments

3

Lockable lid

yes

Stackable

yes

Carrying handle(s)

yes

Detachable lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743736 Leitz Belt holster Desk Sharing Suitable for up to: 40,6 cm (16") Grey

Description

Feel at home with the Leitz fabric storage series, wherever the day takes you. With its minimalist design and inviting matt, velvety-gray surface, you can appear stylish in the office, at home, while working hybrid or everywhere in between and remain organized at the same time. The Leitz desk sharing bag with cover has three separate compartments in which you can store and transport everything that WAS you need for the day ahead. This modern and practical storage bag offers ample space for a laptop up to 16''', a full-size keyboard, a mouse, a charging cable, a headset, a notebook and a water bottle. Equipped with a lid that protects the contents from dust or spills and helps to maintain privacy and confidentiality. The bag fits in lockers or cupboards with minimum dimensions of 48x21 cm and a height of 27 cm. Also suitable as trainer bag. Made of soft material, reinforced with recycled cardboard for stability and durability. Total 57% recycled material. When not in use the bag can be folded completely and thus easily stored. Thanks to the name plate included with the bag, you can easily identify these in shared areas. This Desk Sharing case with adjustable carrying handles is the perfect addition for your home, office or school so that you remain relaxed and productive all day long

This text is machine translated.

Features

  • Folding desk sharing bag with lid Ideal to keep order in the office, at home, at work or at school, even Ideal as a teacher's bag
  • Suitable for a laptop up to 16''', a full-size keyboard, a mouse, a charging cable, a headset, a notebook, a bottle of water and other daily needs
  • The removable lid protects the contents from dust or spills and helps to maintain the confidentiality of documents inside
  • The bag fits in lockers or cupboards with minimum dimensions of 48x21 cm and a height of 27 cm
  • With 3 compartments for keeping the contents in order, with a central compartment for a laptop and a name plate, in order to be able to easily identify the bag in common offices. The cover is equipped with 2 elastic holders for pens and 6 holders for other writing utensils and accessories
  • Quick and easy to set up, completely foldable, in order to save place when not in use
  • 2 elegant carrying handles, which can be adjusted in such a way that the Desk Sharing bag can be carried in the hand or over the shoulder, adjustable length 15-45 cm for additional comfort
  • Light and robust storage bag for up to 8 kg weight
  • The bags can be stacked on top of each other in a space-saving way (up to 3 pockets)
  • The product can be completely disassembled, is made from 57% recycled material and is 98% recyclable, plastic-free packaging
  • Soft material to protect the contents, reinforced with strong recycling cardboard for stability and durability
  • Leitz's fabric storage range combines comfort in the living area with high quality to create a positive and productive work environment

More interesting products

(*All information is plus legal VAT)