• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop bag Insight Suitable for up to: 39,6 cm (15,6") Grey

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Insight Laptop bag

  • Padded compartment optimized for safety checks for a 15.6-inch laptop and a separate tablet compartment
  • Organiser for a clear storage of important accessories such as cables, chargers and visiting cards
  • Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage pieces

Technical specifications

  • Storage space 10 l
Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Width

410 mm

Height

310 mm

Depth

140 mm

Features

incl. shoulder strap

Material

Nylon

Weight

1.2 kg

Factory colour

Grey

Design

Shoulder bag

Dim

(W x H x D) 410 x 310 x 140 mm

Compatible with

Notebook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431141 Wenger Laptop bag Insight Suitable for up to: 39,6 cm (15,6") Grey

Description

The Insight laptop case looks chic and minimalist on the outside and scores with unsurpassed design details. The laptop bag is optimized for security controls and is Ideal for frequent travellers looking for first-class quality. Padded pockets protect your 15.6-inch laptop and tablet against impacts and simplify the handling at the airport. The Organizer keeps important business accessories clearly arranged, while you have everything important quickly at hand in the quick access compartment. An ergonomic grip and tear-proof, durable shoulder straps ensure stability and comfort while traveling.

This text is machine translated.

Features

  • Quick-access compartment for easy access to important accessories
  • Robust and ergonomic carrying handle
  • Tear-resistant shoulder straps for maximum comfort.

More interesting products

(*All information is plus legal VAT)