• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Laptop bag Empire Suitable for up to: 43,2 cm (17") Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Empire Notebook Computer Briefcase, Top Load, Fits Most Widescreens Up To 17"

  • Ultra-lightweight bag weighs only 35 oz.
  • Padded compartment for notebook computer protection
  • Multiple compartments for files and accessories

Technical specifications

Product type

Laptop bag

Suitable for

43,2 cm (17")

Inside width

42 cm

Inside height

32 cm

Internal depth

6.5 cm

Width

8 cm

Height

33 cm

Depth

43 cm

Material

Polyamide

Weight

0.77

Factory colour

Black

Dim

(W x H x D) 8 x 33 x 43 cm

Compatible with

Notebook

Material (details)

Polyester

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 995549 Manhattan Laptop bag Empire Suitable for up to: 43,2 cm (17") Black

Description

Ready. Set. Go.
The MANHATTAN Empire Notebook Computer Briefcase has what it takes to carry computing where and when its needed. Its front pocket secures computer accessories, cables and other equipment while a rear pocket with file holder keeps papers smooth and flat. Three pens loops and an ID/business card holder keep writing instruments and cards ready for the best first impression. The cushioned handle and adjustable, non-slip removable shoulder strap make it easy to carry and lift into overhead bins and racks.

Take business and computing almost anywhere
The large padded computer compartment protects and accommodates most notebook computers with widescreens up to 17". The top-load design quickly and easily helps business travelers unload and load a notebook computer at airport security inspections. Lightweight and roomy, it makes an ideal mobile computing workspace.

Classic Style Designed to Perform
The exterior and interior are carefully constructed of lightweight, durable, easy-care materials that resist water and wear. Heavy-duty hardware including zippers with sturdy pulls ensures smooth operation with fewer snags. MANHATTAN Notebook Computer Cases combine superior computer protection and attractive styling with comfort and convenience when traveling across town, cross-country or around the world.

Features

  • 93% polyester / 7% PVC leather exterior; 100% polyester interior with expanded polyethylene (EPE) foam
  • Dimensions: main exterior, 43 x 33 x 8 cm (17 x 13 x 3 in.); computer compartment, 42 x 32 x 6.5 cm (16.5 x 12.6 x 2.5 in.); 0.9 kg (35 oz.)
  • * Always measure notebook computer exterior to determine compatibility. All bag dimensions are approximate and may slightly vary.

More interesting products

(*All information is plus legal VAT)