• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz EasyFlip® 7050 70500001 Flipchart film 60 cm x 20 m Manual labeling White 20 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz 70500001 aluminium foil

  • Self-sticking by electrostatic charge
  • Can be labelled with commercially available markers
  • Roll á 20 m

Technical specifications

Product type

Flipchart film

Line spacing

Blank

Sheet size

60 cm x 20 m

Suitable for

Manual labeling

Factory colour

White

Content

20 m

Features

Electrostatic

Width

60 cm

Length

2000 cm

Product type description

Easy Flip®

Range of use

Flipchartfolie für EasyFlip®

Use in printers/plotters

Hand-written

Promotional item type

Flipchartfolie Easy Flip®

Material

Polypropylen

Antistatic

No

perforated

Yes

self-adhesive

Yes

Usable pen types

Pemanent markers

Whiteboard markers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 333403 Leitz EasyFlip® 7050 70500001 Flipchart film 60 cm x 20 m Manual labeling White 20 m

Description

Refill roll for the EasyFlip systemFeatures:- Use for Easy Flip- 20m roll