• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3552 3552 OHP film A4 Laser printer, Copier Transparent 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Transparant A4 100 Sheets

  • Special coating for contour sharpness expressions and best toner adhesion
  • Suitable for batch processing: Easy handling through feed via the collection shaft
  • Can be used in various ways: depending on the type of printer with (for optical flow control) and without sensor strips/Unterpapier available
  • All films are free of solvents
  • Compatible: For all b/w laser printers and s/w copiers

Technical specifications

Product type

OHP film

No. of sheets per pack

100

Pack size

100

Coating type

Both sides

Film thickness

100 µm

Sheet size

A4

Suitable for

Laser printer

Copier

Factory colour

Transparent

Content

100 pc(s)

Features

Writable

Optimised for laser printers

Width

210 mm

Length

297 mm

Product type description

Overhead-Projektor-Folie

Range of use

Erstellen Sie hochwertige Präsentationen für die nächste Besprechung oder Unterrichtsstunde

Strength

0.10 mm

Use in printers/plotters

Laser printer

Copier

Promotional item type

OHP Laserfolie

Material

Polyester

Free content

100 pcs/pack

suitable for stack feeding

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883278 Avery-Zweckform 3552 3552 OHP film A4 Laser printer, Copier Transparent 100 pc(s)

Description

You can create high-quality presentations for the next meeting or lesson with overhead transparencies from Avery Zweckform. The A4 overhead transparency film, with a film thickness of 0.10 mm, provides thanks to special coating for contour sharpness expressions and best toner adhesion. The overhead transparency film is suitable for batch processing, solvent-free and includes 100 sheets. Create overhead transparencies from Avery quickly and easily on your PC and press it your texts and images.

This text is machine translated.