• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 2500 2500 Self-adhesive film A4 Inkjet printer Transparent 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Avery 2500 transparancy film

  • Coated surface
  • Photo quality for photo-realistic, pin-sharp prints
  • Crystal clear after sticking practically invisible, this makes design and text as directly printed
  • The transparent, self-adhesive inkjet films are suitable for batch processing
  • All films are free of solvents

Technical specifications

Product type

Self-adhesive film

No. of sheets per pack

10

Pack size

10

Coating type

One side

Print resolution

9.600 dpi

Surface finish type

Translucent

Film thickness

170 µm

Sheet size

A4

Suitable for

Inkjet printer

Factory colour

Transparent

Content

10 pc(s)

Features

Writable

Optimised for inkjet printers

Width

210 mm

Length

297 mm

Product type description

Inkjetfolie

Range of use

zum Gestalten und Verschönern von Glückwunschkarten

Strength

0.17 mm

Use in printers/plotters

Inkjet printer

Promotional item type

OHP Inkjetfolie

Material

Polyester

Free content

10 sheets/pack

self-adhesive

Yes

suitable for stack feeding

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883270 Avery-Zweckform 2500 2500 Self-adhesive film A4 Inkjet printer Transparent 10 pc(s)

Description

Use the transparent, self-adhesive film for designing and embellish of greeting cards. The coated A4 adhesive film, with a thickness of 0.17 mm, after sticking practically invisible. This Act Design and text as directly printed. Thanks to the special Inkjet coating appear deceptively real motives and images in bright colors.

This text is machine translated.